You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI 5366 Silicone Adhesive Sealant, 310ml -
SI 5366 CL CR 310ML
New- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- SI 5366 CL CR 310ML
- Order Code:
- SA04559
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010266239682
- Technical Datasheet:
- SI 5366 CL CR 310ML Datasheet
Product Overview
- Specially formulated for perfect sealing
- 1-Part product - requires no mixing
- Rapid skin formation
- Enhances load bearing and shock absorption of bonds
Product Information
- :
- Acetoxy Silicone
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Transparent
- :
- 310ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5517 (€24.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.