You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro X Superlight Wireless Gaming Mouse, Black -
910-005881
New- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 910-005881
- Order Code:
- CS38117
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206090460
Product Overview
- Wireless gaming mouse built for professional esports
- Performance-focused design has created the lightest possible mouse while retaining pro-grade structural integrity
- HERO Sensor with 100-25,600dpi resolution
- 400 IPS max. speed, with acceleration up to 88G
- Innovative LIGHTSPEED wireless technology ensures responsive control
- 32-bit ARM microprocessor
- Onboard memory system
- Click tensioning system
- Large, zero-additive PTFE feet ensure a smooth glide
- Powered by rechargeable battery with up to 70 hours battery life (constant motion)
- Supports Windows 8+ and macOS 10.11+
- Dimensions (HxWxD): 40x64x125mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver, charging cable, extension adaptor, PTFE door, grip tape and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.4783 (€139.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.