You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K270 Wireless USB Keyboard Black -
920-003745
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-003745
- Order Code:
- CS29019
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206032910
- Technical Datasheet:
- 920-003745 Datasheet
Product Overview
- Durable, spill resistant design and UV coated keys
- Advanced wireless connectivity with 10m range
- 8 Hotkeys for internet and media control
- Logitech nano size Unifyingâ„¢ USB receiver - add compatible devices without additional receivers
- Simple, plug and play setup
- Up to 24 month battery life with auto standby
- Supports Win XP/Vista/7/8
- 3 Year manufacturer warranty
Contents
Contents: Keyboard, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €32.7635 (€40.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























