You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K400 Plus Wireless Touch Keyboard, Black -
920-007143
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-007143
- Order Code:
- CS30911
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206059405
Product Overview
- Familiar layout with media-friendly controls
- Quiet, low-profile keys for comfortable typing
- 2.4GHz Wireless technology with 10m range
- Micro Unifyingâ„¢ USB receiver - add compatible devices without additional recievers
- Simple plug and play setup, no drivers required
- Long battery life, up to 18 months battery life
- Supports Win 7/8/10, Chrome OS and Android 5+
Contents
Keyboard, mini USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7883 (€57.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.