You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK620 Combo Wired Keyboard & Mouse Deskset, Graphite -
920-013348
New- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-013348
- Order Code:
- CS38621
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206129566
- Technical Datasheet:
- 920-013348 Datasheet
Product Overview
- Reliable wired keybaord and mouse set with a modern design
- Full size keyboard with low profile, laptop-style scissor keys
- Subtly curved key caps for a smooth, fluid typing experience
- Customisable shortcut keys with Logi Tune software (free download)
- Dedicated AI launch button for instant access to Copilot (Windows) or Gemini (ChromeOS)
- Contoured, ambidextrous mouse design is perfectly comfortable in either hand
- Scroll with precision, thanks to SmartWheel technology
- Silent Touch technology reduces noise by up to 90%
- Switch between Windows, macOS or ChromeOS with a simple toggle switch
- Supports Windows 10/11, macOS 12+, ChromeOS and Linux
- Plug and play USB-C wired connectivity with 1.8m cable lengths
- Keyboard Dimensions (HxWxD): 23x434x135mm
- Mouse Dimensions (HxWxD): 39x61x108mm
- 2 Year manufacturer warranty
Contents
Keyboard, mouse and user guide
Footnotes
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €74.1635 (€91.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























