You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C930e Full HD Webcam for Business -
960-000972
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 960-000972
- Order Code:
- CS29492
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206045200
- Technical Datasheet:
- 960-000972 Datasheet
Product Overview
- Zeiss® glass lens with 90° field of view
- 4x Digital zoom whilst in Full-HD for exceptional levels of detail
- Skype for Business certified, optimised for Lync
- Dual stereo microphones
- Plug and play USB connectivity
- Tripod ready universal clip mounting
- Supports Win 7/8 and Mac OS 10.7+
- 3 Year manufacturer warranty
Contents
Webcam, privacy shutter and user guide
Product Information
- :
- Webcam
- :
- 1920 x 1080 Pixels
- :
- -
Technical Documents (2)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.7863 (€107.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.