You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRIO 505 1080p Full HD Webcam, Graphite -
960-001422
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 960-001422
- Order Code:
- CS37090
- Also Known As:
- GTIN UPC EAN: 5099206104914
- Technical Datasheet:
- 960-001422 Datasheet
Product Range Selector (Logitech BRIO 505)
See all from this product rangeProduct Overview
- Certified for use with Microsoft Teams, Google Meet and Zoom
- Tilt the camera to include physical items in video calls with Show Mode
- Full HD resolution with AI-based image correction for crisp image quality
- 4MP Autofocus camera with glass lens and 4x digital zoom
- RightSight keeps the camera centered so you can stand or move during video calls without leaving the frame
- RightLight 4 Automatic light correction is capable of making users look natural even in poor lighting
- Dual noise-reducing microphones to filter out unwanted background noise
- Integrated privacy shutter blocks the camera
- Supports 1080p Full HD video @30fps, 720p @60fps
- Diagonal field of view (dFoV): 90°/78°/65°
- USB-C connectivity with 1.5m attached cable
- Detachable mounting clip is suitable for use with laptops, monitors and LCD displays
- Webcam & Mount Dimensions (HxWxD): 52x110x45mm
- Webcam only Dimensions (HxWxD): 32x110x32mm
- 3 Year manufacturer warranty
Contents
Webcam, mounting clip and user guide
Product Information
- :
- Webcam
- :
- Full HD
- :
- Logitech BRIO 505
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.3386 (€141.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.