You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H111 Stereo PC Headset -
981-000593
New- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 981-000593
- Order Code:
- CS38302
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206057340
Product Overview
- Reliable stereo headset for everyday use including music, games and calls
- 180° Rotating boom microphone with background noise reduction
- Ultra soft foam ear cushions ensure comfortable positioning
- Adjustable and lightweight headband for long-term use
- Universal 3.5mm audio connection
- Generous 2.35m cable length allows for freedom of movement during long calls
- 100Hz-16kHz Microphone frequency range
- Supports Windows, macOS, ChromeOS and Certified works with Chromebook
- 2 Year limited manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 3.5mm Jack Plug
- :
- 2.35m
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0908 (€13.64) | ( ) |
5+ | €10.0793 (€12.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.