You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, 2 Pole, 6 Position, Metric - 

CK1030

CK1030 - Switch, 2 Pole, 6 Position, Metric
CK1030 - Switch, 2 Pole, 6 Position, Metric
CK1030 - Switch, 2 Pole, 6 Position, Metric

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
CK1030
Order Code:
SW04137
Product Range
CK

Product Range Selector (CK)

See all from this product range

Product Overview

The CK1030 is a 2-pole 6-position Rotary Switch with adjustable stop to restrict number of positions. non-shorting timing (break before make) contacts and brass alloy contacts with silver plated terminals.
  • Standard 30° indexing
  • Solder terminals
  • Cost effective single wafer switch
  • Optional reinforcement ring

Applications

Industrial

Product Information


:
6 Position

:
2 Pole

:
30°

:
150mA

:
250V

:
CK

:
Non Illuminated

:
150mA

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

35 In stock Need more?

???PF_PDP_RSP_SUP???

€3.0345 ( €3.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.0345 (€3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.9512 (€3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --