You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Position Rotary Switch, 2 Pole, 250V AC, 150mA -
CK1055
- Manufacturer:
- LORLIN LORLIN
- Manufacturer Part No:
- CK1055
- Order Code:
- SW06756
- Product Range
- CK
- Technical Datasheet:
- CK1055 Datasheet
Product Range Selector (CK)
See all from this product rangeProduct Overview
- 2 pole 6 position
- Silver plating finish
- Printed circuit board terminals
- Standard imperial (shorting (make before break)
- 150mA at 250Vac/dc, 1A at 24Vdc switch rating, 1,500Vac initial proof voltage
- 999Mohm at 500VDC initial insulation resistance, 20mohm initial contact resistance
- Brass CZ108 Ag plated contact/terminal material, 10,000 cycles life
- 0.80Nm nominal end stop torque, polyamide 6.6 G.F moulding material
- Operating temperature range from -30°C to +85°C
- Made in UK
Product Information
- :
- 6 Position
- :
- 2 Pole
- :
- 30°
- :
- 150mA
- :
- 250V
- :
- CK
- :
- Non Illuminated
- :
- 1A
- :
- 24V
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9512 (€3.63) | ( ) |
10+ | €1.9873 (€2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.