You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Keylock Switch, SPDT 2 Position Random Key - 

SRL-5-D-D-2

SRL-5-D-D-2 - Keylock Switch, SPDT 2 Position Random Key

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
SRL-5-D-D-2
Order Code:
SW02265
Product Range
SRL
Technical Datasheet:
SRL-5-D-D-2   Datasheet
See all Technical Docs

Product Range Selector (SRL)

See all from this product range

Product Overview

The SRL-5-D-D-2 is a single-pole double-throw (SPDT) Miniature Lock Switch with tapered lock head 90° indexing, solder terminal and random key. The SRL switch has Ag plated brass contact, V0 rated glass filled polyamide 6.6 moulding and chrome plated zinc alloy lock housing. It easily assembled through front of equipment panel. Rear projection less than 30mm from panel.
  • 5 Disc lock type
  • 20mΩ (initial) Contact resistance
  • 750VDC (initial) Proof voltage

Applications

Industrial

Product Information


:
SPDT

:
-

:
SRL

:
Solder

:
1A

:
115V

:
2 Position

:
50V

:
90°

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€5.5575 ( €6.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.5575 (€6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.9374 (€6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --