You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Position Keylock Switch, DPDT, 24V DC, 1A -
WRL-5-M-S-2
- Manufacturer:
- LORLIN LORLIN
- Manufacturer Part No:
- WRL-5-M-S-2
- Order Code:
- SW06630
- Product Range
- WRL
- Technical Datasheet:
- WRL-5-M-S-2 Datasheet
Product Range Selector (WRL)
See all from this product rangeProduct Overview
- Rear projection less than 30mm from panel
10000 Cycles life 999MΩ at 500VDC Initial insulation resistance 20mΩ Initial contact resistance - IP67 Protection rating
Applications
Aerospace, Defence, Military
Footnotes
Product Information
- :
- -
- :
- DPDT
- :
- WRL
- :
- 2 Position
- :
- Solder
- :
- 1A
- :
- 115V
- :
- 24V
- :
- 60°
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.662 (€14.34) | ( ) |
10+ | €10.0555 (€12.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.