You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flame Effect LED Torch Light with Bluetooth Speaker, IP65 -
LEXFLAMESPBK
- Manufacturer:
- LUCECO LUCECO
- Manufacturer Part No:
- LEXFLAMESPBK
- Order Code:
- LA08231
- Also Known As:
- GTIN UPC EAN: 5015056601618
- Technical Datasheet:
- LEXFLAMESPBK Datasheet
Product Range Selector (Luceco - Flame Effect LED Torch Lights)
See all from this product rangeProduct Overview
- Up to 8 hours of music with flame effect
- Ideal for nightlight whilst playing audio books
- Supplied with USB charging cable
- IP65 Rated
Product Information
- :
- Garden Light
- :
- Battery
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- 160mm
- :
- 100mm
- :
- 100mm
- :
- Luceco - Flame Effect LED Torch Lights
- :
- USB
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.4525 (€36.23) | ( ) |
5+ | €28.0721 (€34.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.