You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Free, 6 Way -
0322 06
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 0322 06
- Order Code:
- CN13585
- Product Range
- 03 Series
- Technical Datasheet:
- 0322 06 Datasheet
Product Range Selector (03 Series)
See all from this product rangeProduct Overview
- 5A Current rating
- 250VAC Impulse voltage rating
- IP68 Protection rating
- ≤5mΩ Contact resistance
10GΩ Insulation resistance - 360° Shielding
Applications
Industrial, Communications & Networking
Product Information
- :
- Circular Industrial
- :
- 03 Series
- :
- Cable Mount Receptacle
- :
- 6Contacts
- :
- Solder Socket
- :
- Threaded
- :
- -
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1425 (€7.56) | ( ) |
10+ | €5.5341 (€6.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.