You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, 3.5mm, 4 Way, Chassis / PCB -
1502 02
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1502 02
- Order Code:
- AV23121
- Product Range
- -
- Technical Datasheet:
- 1502 02 Datasheet
Product Overview
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate GF
- Copper alloy, nickel plated contact
- Mating with 1532 02 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Product Information
- :
- 4Contacts
- :
- Jack
- :
- 3.5mm
- :
- Panel Mount
- :
- Tin Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4391 (€4.23) | ( ) |
10+ | €3.2011 (€3.94) | ( ) |
50+ | €2.7489 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.