You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Low Voltage, 1.7mm -
1636 02
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1636 02
- Order Code:
- CN14782
- Product Range
- -
- Technical Datasheet:
- 1636 02 Datasheet
Product Overview
- Outer diameter is 4mm
- Inner diameter is 1.7mm
- Rated current is 2A
- Rated voltage is 6.3VDC
- Mating with 1613 04, 1613 05, 1613 24 power supply sockets
- Temperature range from -20°C to 70°C
- Insulating body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Product Information
- :
- Plug
- :
- 2A
- :
- -
- :
- 9.5mm
- :
- Cable Mount
- :
- Solder
- :
- 1.7mm
- :
- 4mm
- :
- 6.3V
- :
- -
Technical Documents (2)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.242 (€1.53) | ( ) |
10+ | €1.127 (€1.39) | ( ) |
50+ | €1.0695 (€1.32) | ( ) |
100+ | €1.012 (€1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.