You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Low Voltage, 1.9mm -
NEB/J 21 R
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- NEB/J 21 R
- Order Code:
- CN14790
- Product Range
- -
- Technical Datasheet:
- NEB/J 21 R Datasheet
Product Overview
- ≤30N Insertion force
- 3 to 30N Withdrawal force
- ≥500 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Product Information
- :
- Jack
- :
- 500mA
- :
- 1.9mm
- :
- -
- :
- Through Hole Mount
- :
- Through Hole
- :
- -
- :
- 6mm
- :
- 12V
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.936 (€1.15) | ( ) |
10+ | €0.8424 (€1.04) | ( ) |
50+ | €0.7488 (€0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.