You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, DIN, Straight, 8 Pin, DIN45326 - 

SV81

SV81 - Plug, DIN, Straight, 8 Pin, DIN45326

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
SV81
Order Code:
CN16852
Technical Datasheet:
SV81   Datasheet
See all Technical Docs

Product Range Selector (SV)

See all from this product range

Product Overview

The SV81 from Lumberg is an 8 pole plug circular connector with threaded joint. This is a straight version plug with ground contact and solder terminals and has a long bend protection (TPE). The SV40 complies with IEC 61076-2-106.
  • Rated current of 5A
  • Rated voltage of 60VAC
  • Wire cross section area of 0.75mm²
  • Insulation material is polyamide GF
  • Operating temperature range from -40°C to 85°C
  • CuZn, silver and flash gold plated contact
  • CuZn, pre-nickel and tin plated grounding spring
  • CuZn, nickel plated housing and Knurled nut
  • IP40 protection
  • Mating with sockets KFR, KFV, KGR, KGV, KV, WKV

Product Information


:
8Contacts

:
Plug

:
Cable Mount

:
Gold Plated Contacts

:
Solder

:
Metal Body

:
SV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

22 In stock Need more?

???PF_PDP_RSP_SUP???

€5.7715 ( €7.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.7715 (€7.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €5.3074 (€6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €5.2122 (€6.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.9623 (€6.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --