You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Luxeon, Rebel, Blue, 23lm -
LXML-PB01-0023
- Manufacturer:
- LUMILEDS LUMILEDS
- Manufacturer Part No:
- LXML-PB01-0023
- Order Code:
- SC11817
- Product Range
- LUXEON Rebel
- Technical Datasheet:
- LXML-PB01-0023 Datasheet
Product Range Selector (LUXEON Rebel)
See all from this product rangeProduct Overview
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Industrial, Signal Processing
Product Information
- :
- Blue
- :
- -
- :
- 28mW
- :
- 23.5lm
- :
- 350mA
- :
- 125°
- :
- 3.4V
- :
- -
- :
- 4.61mm
- :
- 3.17mm
- :
- 1812
- :
- 26lm/W
- :
- -
- :
- Power LED Lens
- :
- Dome
- :
- 2.1mm
- :
- LUXEON Rebel
Technical Documents (1)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.698 (€5.78) | ( ) |
10+ | €4.466 (€5.49) | ( ) |
50+ | €4.2688 (€5.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.