You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
42mm Alpha LED Deck Lights, 12V, 15lm, Warm White, IP67 (Pack of 2) -
52275
- Manufacturer:
- LUXFORM LUXFORM
- Manufacturer Part No:
- 52275
- Order Code:
- LA07809
- Also Known As:
- GTIN UPC EAN: 8719099522752
- Technical Datasheet:
- 52275 Datasheet
Product Range Selector (Luxform - 'Easy Twist' 12V Lighting)
See all from this product rangeProduct Overview
- Stainless steel construction
- 15 Lumens output with a warm white (3000K) LED colour temperature
- Supplied with 'Easy Twist' connector
- Lighting accessories also available
- IP67 Rated
Product Information
- :
- Decking Lights
- :
- Low Voltage
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 12V
- :
- 42mm
- :
- 42mm
- :
- 23mm
- :
- Luxform - 'Easy Twist' 12V Lighting
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.6889 (€41.44) | ( ) |
3+ | €31.0947 (€38.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.