You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar LED Festoon String Lights, 3.5m -
LF1022
- Manufacturer:
- LUXFORM LUXFORM
- Manufacturer Part No:
- LF1022
- Order Code:
- LA11421
- Also Known As:
- GTIN UPC EAN: 8719099951156
Product Overview
- 10x Softtone tube diffuser
- 1x AA 600mAh NiMh 1.2V battery
- 3.5m Length
- On/Off/Flashing modes
Product Information
- :
- Solar LED Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 02/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 02/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.948 (€13.47) | ( ) |
5+ | €10.4839 (€12.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.