You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EM-91CU+ Large Diaphragm USB Condenser Microphone -
EM-91CU+
- Manufacturer:
- MACKIE MACKIE
- Manufacturer Part No:
- EM-91CU+
- Order Code:
- MP35731
- Also Known As:
- GTIN UPC EAN: 0663961064018
Product Overview
- Perfect for content creation, online meetings, voiceover, and music
- Effortless plug and play setup
- Onboard mute
- Headphone output
- Rugged, reliable construction
- Cardioid polar pattern
- Rejects peripheral noise to keep your performance crystal clear
- USB-C connection
- Supplied with mic. clip, XLR cable, and zipper pouch
- Sample rate: Up to 16-bit/96kHz
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- 30Hz
- :
- 18kHz
- :
- -32dB
- :
- USB Type C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.9536 (€83.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.