You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ice Melt SPP100, 10kg -
110205
- Manufacturer:
- MAGIC MAGIC
- Manufacturer Part No:
- 110205
- Order Code:
- SI15773
- Product Range
- Magic - Ice Melt
- Technical Datasheet:
- 110205 Datasheet
Product Range Selector (Magic - Ice Melt)
See all from this product rangeProduct Overview
- Contrasting colour mix ensures product is clearly visible on the ground in all condictions
- Clearly visible on ground with safety tread feature
- Instant and long lasting melt action (36 hours)
- Will not damage carpets or flooring
- Three times less corrosive than rock salt
- Supplied in a 10kg bag
Footnotes
Product Information
- :
- -
- :
- -
- :
- Bag
- :
- -
- :
- 10kg
- :
- Magic - Ice Melt
Technical Documents (2)
157 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.2004 (€26.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.