You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Children's Play Apron - 42cm Blue -
1031
- Manufacturer:
- MAJOR BRUSHES MAJOR BRUSHES
- Manufacturer Part No:
- 1031
- Order Code:
- ED00182
- Also Known As:
- GTIN UPC EAN: 5060098476908
Product Range Selector (Major Brushes Childrens Apron)
See all from this product rangeProduct Overview
- Polyurethane coated nylon play aprons
- Lightweight material for comfortable wearing
- Elasticated cuffs to keep sleeves in place
- Waterproof covering protects clothes underneath
- Hook & Loop back fastening
- Hand washable only
- Colour: blue
- Length: 42cm
Product Information
- :
- Major Brushes Childrens Apron
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8913 (€4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.