You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Tip Hog Bristle Paste Brush with Dowel Handle - 10 Pack -
53106-10
Product Overview
- White hog bristle ¼" paste brushes
- Flat tips for pasting and gluing
- Natural wooden dowel handles
- Overall length: 170mm
- Supplied in a pack of 10
Product Information
- :
- 8mm
- :
- 0.31"
- :
- Hog Hair
- :
- Wood
- :
- 165mm
- :
- 6.49"
- :
- -
Technical Documents (0)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5389 (€3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.