You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumbo Non-Roll Children's Paint Brush - Pack of 10 -
6000-10
- Manufacturer:
- MAJOR BRUSHES MAJOR BRUSHES
- Manufacturer Part No:
- 6000-10
- Order Code:
- ED00125
- Also Known As:
- GTIN UPC EAN: 5060098470937
Product Overview
- Large paint and craft brush
- Short, stubby plastic handle
- Handle designed to prevent rolling
- Suitable for children and those with special needs
- Supplied in a pack of 10 brushes
Product Information
- :
- 30mm
- :
- 1.18"
- :
- Hog Hair
- :
- Plastic
- :
- 155mm
- :
- 6.1"
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.733 (€7.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.