You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm Guide Bar for DUA200Z Pole Saw -
1914S3-3
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 1914S3-3
- Order Code:
- SI20714
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197050355775
Product Overview
- Designed for DUA200 – Tailored specifically for the Makita DUA200 cordless pole saw
- Durable Construction – Built to withstand tough tasks and ensure long-lasting use
- Ensures Smooth Cutting – Provides proper chain support for consistent performance
- Easy to Replace – Simple installation to quickly restore your pole saw’s cutting power
- Reliable Performance – Keeps your pole saw functioning at its best, prolonging its lifespan
Product Information
- :
- Guide Bar
- :
- Makita DUA200 Pole Saw
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.20 (€28.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.