You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4mm x 3m Bump & Feed Grass Trimmer Head - M10 x 1.25LH -
191D90-9
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 191D90-9
- Order Code:
- SI20805
- Product Range
- Makita - Trimmer Heads
- Also Known As:
- GTIN UPC EAN: 0088381559287
- Technical Datasheet:
- 191D90-9 Datasheet
Product Range Selector (Makita - Trimmer Heads)
See all from this product rangeProduct Overview
- Bump-feed mechanism for easy line advancement
- Pre-loaded with 2.4mm diameter, 3m long nylon line
- Four-leaf shaped line for enhanced cutting and reduced noise
- Tool-less line replacement without dismantling
- Compatible with Makita models: DUR369A, DUR369L, UR006G, UR101C, UR201C
Product Information
- :
- Trimmer Head
- :
- Makita Grass Trimmers
- :
- Makita - Trimmer Heads
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.018 (€22.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.