You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brush Cutter Attachment Set for Makita DUX18RT Split Shaft Multi-Function Power Head Tool -
198768-1
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 198768-1
- Order Code:
- SI20793
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381518727
- Technical Datasheet:
- 198768-1 Datasheet
Product Overview
- 42cm Cutting width for fast, efficient clearing
- Bump and feed trimmer head for easy line advancement
- Steel drive shaft for reduced vibration and extended lifespan
- Tool-free slide joint coupling for quick attachment
- Lightweight construction for improved handling
- Compatible with Makita split-shaft power units including DUX60, DUX18, UX01G and EX2650L
Product Information
- :
- Cordless
- :
- -
- :
- 42cm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.2512 (€106.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.