You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 3Ah Li-Ion Power Tool Battery - BL1830B -
632G12-3
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- 632G12-3
- Order Code:
- TL21498
- Product Range
- Makita - LXT Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 0088381478236
- Technical Datasheet:
- 632G12-3 Datasheet
Product Range Selector (Makita - LXT Power Tool Batteries)
See all from this product rangeProduct Overview
- Integrated LED, Battery charge level indicator allows user to monitor battery charge
- Lightweight and shock-absorbing
- Minimal depletion of power during use or in storage over its lifetime
- Foam cell technology
- Slide on battery
- Firm holding with multi contacts and shock absorbing pack will not puncture and remains cool even in heavy use
- Reaches full charge in 30 minutes or less on all capacities
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 3Ah
- :
- Makita LXT Power Tools
- :
- Makita - LXT Power Tool Batteries
Technical Documents (1)
Also Known As
116 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7766 (€57.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.