You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Makpac Stacking Case Type 3 - 210mm x 396mm x 296mm - 

821551-8

821551-8 - Makpac Stacking Case Type 3 - 210mm x 396mm x 296mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
821551-8
Order Code:
SG33628
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381432993

Product Overview

MAKPAC. The connector case designed for the professional. Strong and collapsible carry handles make the connector cases easy to move and store. Rounded grips make it easy to remove. The case can be stacked on top of each other and locked together with the locking latches. The interconnected cases take up less storage space and are easy to transport to and from the work site. You can select a moulded inlay to suit your machine then select a case size to suit your requirement.
  • Ideal for most larger cordless tools including twin sets, planers, sanders
  • Stackable for storage and easy transportation
  • Strong and collapsible handles
  • Four different sizes to choose from
  • Dimensions (HxWxD): 210mm x 396mm x 296mm

Product Information


:
Plastic

:
210mm

:
396mm

:
296mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381432993

6 In stock Need more?

???PF_PDP_RSP_SUP???

€40.0085 ( €49.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.0085 (€49.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --