You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40V XGT Li-lon Cordless Dust Blower - Bare Unit -
AS001GZ05
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- AS001GZ05
- Order Code:
- TL24532
- Product Range
- Makita - 40V XGT Power Tools
- Also Known As:
- GTIN UPC EAN: 0197050001405
- Technical Datasheet:
- AS001GZ05 Datasheet
Product Range Selector (Makita - 40V XGT Power Tools)
See all from this product rangeProduct Overview
- Filter for preventing foreign matter from being sucked in
- 4 stage air volume; selectable according to your application
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Max. Air Velocity: 200m/s
- Blowing force: 1.1N / 1.7N / 2.3N / 2.8N
- Air volume: 0.6m³/min / 0.8m³/min / 1.0m³/min / 1.1m³/min
- Maximum sealed suction: 103 mbar
- Maximum Pressure: 0.297 bar
- Continuous use XGT® 40Vmax / 2.5Ah: 50 / 25 / 17 / 13 min
- Sound Power Level (LWA): 90 dB(A)
- Sound Pressure Level (LpA): 82 dB(A)
- Noise Uncertainty (K Factor): 3 dB(A)
- Vibration Level, No load: ≤ 2,5 m/s²
- Vibration Uncertainty (K Factor), No 1,5 m/s²
Contents
AS001G Dust Blower, Narrow nozzle, Nozzle for cleaning, Blower Nozzle, Nozzle for inflating, Wide Nozzle and Makpac Case
Footnotes
Product Information
- :
- -
- :
- -
- :
- Makita - 40V XGT Power Tools
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.0628 (€175.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.