You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 16mm) Angle Grinder Heavy Duty Silicon Carbide Stripping Flap Disc -
B-28977
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- B-28977
- Order Code:
- TL16401
- Also Known As:
- GTIN UPC EAN: 00088381415200
Product Overview
- Silicon Carbide Grit, Fibreglass backing
- Strong stripping power without damaging groundwork
- Entangled fibreglass acts as a cushion material which prevents over grinding of the material
- Can be used for polishing surfaces
- Can be used on irregular surfaces
- For use with Angle Grinders
- Bore: 22.23mm
Product Information
- :
- Silicon Carbide
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- Coarse
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.372 (€10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.