You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plumbers Hole Saw Kit, 14 Piece -
D-47298
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- D-47298
- Order Code:
- TL16407
- Product Range
- Makita - Plumbers Hole Saw Kits
- Also Known As:
- GTIN UPC EAN: 00088381424370
Product Range Selector (Makita - Plumbers Hole Saw Kits)
See all from this product rangeProduct Overview
- Suitable for cutting wood, metal, aluminium and plastics
Contents
Hole Saw Sizes: 19mm, 22mm, 25mm, 29mm, 35mm, 38mm, 44mm, 51mm, 57mm, 68mm & 75mm, 2x Arbors & 1x Spring & Aluminium Case
Product Information
- :
- 19mm, 22mm, 25mm, 29mm, 35mm, 38mm, 44mm, 51mm, 57mm, 68mm, 75mm
- :
- Makita - Plumbers Hole Saw Kits
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.5165 (€68.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.