You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver Bit Set, 32 Piece - 

D-74762

New
D-74762 - Screwdriver Bit Set, 32 Piece
D-74762 - Screwdriver Bit Set, 32 Piece
D-74762 - Screwdriver Bit Set, 32 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
D-74762
Order Code:
TL24362
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381590501

Product Overview

The Makita D-74762 32-Piece Screwdriver Bit Set is a comprehensive collection designed for both professional tradespeople and DIY enthusiasts. This versatile set includes a wide range of high-quality screwdriver bits to tackle various fastening tasks with ease. Crafted from durable materials, each bit ensures long-lasting performance and a secure fit, reducing the risk of cam-out. The compact, organised carry case keeps all 32 pieces neatly arranged for quick access and easy portability, making it an essential addition to any toolkit.
  • 32-Piece Set: Includes a wide selection of screwdriver bits for diverse applications
  • High-Quality Construction: Durable materials ensure strength and long-lasting performance
  • Versatile Compatibility: Suitable for use with a variety of power tools and manual screwdrivers
  • Secure Fit Design: Precision-engineered to reduce slippage and enhance fastening efficiency
  • Compact Carry Case: Keeps bits organised, protected, and easy to transport

Contents

24x 25mm Screwdriver Bits (2x PH1, 4x PH2, PH3, SL4, SL5.5, SL6.5, 2x PZ1, 5x PZ2, PZ3, 2x T10, 2x T15, 2x T20, 3x T25, 2x T30, T40), Magnetic Sleeve Chuck Bit Holder 60mm and ¼” hex socket adaptor with length of 25mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381590501

59 In stock Need more?

???PF_PDP_RSP_SUP???

€8.1753 ( €10.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.1753 (€10.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --