You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Dust Blower - Bare Unit - 

DAS180Z

DAS180Z - 18V LXT Li-Ion Cordless Dust Blower - Bare Unit
DAS180Z - 18V LXT Li-Ion Cordless Dust Blower - Bare Unit
DAS180Z - 18V LXT Li-Ion Cordless Dust Blower - Bare Unit
DAS180Z - 18V LXT Li-Ion Cordless Dust Blower - Bare Unit
DAS180Z - 18V LXT Li-Ion Cordless Dust Blower - Bare Unit
DAS180Z - 18V LXT Li-Ion Cordless Dust Blower - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DAS180Z
Order Code:
TL23857
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381779975
Technical Datasheet:
DAS180Z   Datasheet
See all Technical Docs

Product Overview

  • With a variety of tip nozzles, this model can meet a wide range of applications from professional use to home use
  • Blowing, Inflating, Deflating
  • Variable speed control
  • 4 Stage air volume, selectable according to your application
  • Brushless maintenance-free and long-life motor
  • Battery capacity warning function automatically notifies the user about reduction in battery capacity with the decrease of illuminance
  • Battery protection system automatically shuts off power when the battery level is low
  • Blowing Force: 0 - 1.1 / 1.7 / 2.3 / 2.8 N

Contents

Dust Blower, Narrow Nozzle, Blower Nozzle, Wide Nozzle, Nozzle for Cleaning Filter & Nozzle for Inflating

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0088381779975

10 In stock Need more?

???PF_PDP_RSP_SUP???

€134.1873 ( €165.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €134.1873 (€165.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --