You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Sheet Finishing Sander - Bare Unit -
DBO380Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DBO380Z
- Order Code:
- TL22713
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381752251
- Technical Datasheet:
- DBO380Z Datasheet
Product Overview
- Finishing Sander with Built-In Dust Extraction System
- High capacity dust bag with built-in vacuum adaptor for improved dust collection
- Ergonomic rubberised grip and handle designed for better fit and added comfort
- Extreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- Orbits per Minute: 0 - 12000 min⁻¹
- Sanding Orbit Diameter: 2mm
- Vibrations per Minute: 4.000 / 8.000 / 12.000 min⁻¹
- Sanding Pad Dimensions: 93mm x 185mm
- Dimensions of Clamped Abrasive Sheet: 93mm x 228 mm
- Vacuum cleaner connection Ø In / Out: 17/22mm
Contents
Sander, Dust Bag, Battery Protector, Punch Plate & Abrasive Paper
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.7337 (€153.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.