You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT Power Tool Fast Battery Charger -
DC10SB
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DC10SB
- Order Code:
- TL20779
- Product Range
- Makita - 12V Max Battery Chargers
- Also Known As:
- GTIN UPC EAN: 0088381459563
- Technical Datasheet:
- DC10SB Datasheet
Product Range Selector (Makita - 12V Max Battery Chargers)
See all from this product rangeProduct Overview
- Forced air cooling system
- Charging status indicator
- Compact and lightweight design
- Multi-contact slide type terminal
- Wall mountable for charging
- Will charge a 1.5Ah battery in 22 mins, 2Ah in 30 mins & 4Ah in 60 mins
Footnotes
Product Information
- :
- Fast
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Makita - 12V Max Battery Chargers
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.4762 (€73.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.