You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40V XGT Li-Ion Battery Fast Charger -
DC40RA
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DC40RA
- Order Code:
- TL24566
- Also Known As:
- GTIN UPC EAN: 0088381556354
Product Overview
- Equipped with two cooling fans, one for battery and the other for charging circuit
- Compatible with Interchangeable adapter ADP10 for charging LXT Li-Ion batteries
- New charging status indicator light, enlarged and raised for clearer indication
- Selectable melody sound for full charge notification
- Also works as a wall-mounted charger
- Able to perform consecutive fast charging of batteries
- Average charging time: 22-50 min
- Nominal battery voltage: 40V
- Continuous Input Power 240V: 310W
- Supply Cord: 2m
- Dimensions (LxWxH): 156 x 210 x 84mm
- Weight: 1kg
Product Information
- :
- Fast
- :
- Li-Ion
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €71.829 (€88.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























