You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (235mm) 18V LXT Li-Ion Cordless Portable Fan - Bare Unit -
DCF203Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCF203Z
- Order Code:
- TL23865
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381883894
- Technical Datasheet:
- DCF203Z Datasheet
Product Overview
- The fan facilitates summer heat or speeds up the drying of fillers and paints
- The oscillation movement allows ventilation over a wide area
- Works with LXT batteries or the included AC adapter
- Three speed settings (High/Medium/Low)
- Battery protection system automatically shuts off power when the battery level is low
- Max. Air Velocity: 2.0 m/s
- Air Volume: 5.2 / 6.5 / 8.2 m³/min
- Diameter: 235mm
- Angle range horizontal: 180º
- Angle range vertical: 135º
- Automatic rotational angle (left / right): 45º
Footnotes
Product Information
- :
- -
- :
- -
- :
- 235mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.42 (€100.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.