You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Hi-Vis Heated Jacket - Yellow, Large - Bare Unit -
DCJ206ZL
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCJ206ZL
- Order Code:
- TL22781
- Also Known As:
- GTIN UPC EAN: 0088381867788
- Technical Datasheet:
- DCJ206ZL Datasheet
Product Range Selector (Makita - LXT Heated Hi-Vis Jackets)
See all from this product rangeProduct Overview
- 5 Heat zones (left chest, right chest, back upper left, back upper right, back centre)
- Switch for 3 heat level settings with LED indicator change in blue, white, red
- Running time with 18V 6Ah battery: 8.5 / 14 / 35 hours (high/medium/low)
- Battery pocket on back left. Battery can be fixed at waist with the belt clip of Battery holder
Footnotes
Warnings
Product Information
- :
- Hi Vis Jacket
- :
- Yellow
- :
- Large
- :
- 94% Polyester, 6% Elastane
- :
- Male
- :
- Adult
- :
- Makita - LXT Heated Hi-Vis Jackets
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.5655 (€201.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.