You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5L 18V LXT Li-Ion Cordless Vacuum Cleaner - Bare Unit -
DCL184Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCL184Z
- Order Code:
- TL22708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381725910
- Technical Datasheet:
- DCL184Z Datasheet
Product Overview
- Excellent vacuum cleaner for cleaning car interiors and other compact areas
- Low noise level for pleasant work
- Adjustable suction power
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Air Volume: 1.4 m³/min
- Max. Sealed Suction: 54 mbar
- Tank Capacity for Dust: 0.5L
- Dust Bag Capacity: 0.33L
Contents
Vacuum, Floor Mat Nozzle, Soft Brush, Rubber Crevice Nozzle, Seat Nozzle, Blower Nozzle, 5x Anti-Bacterial Paper Filter Bags & Shoulder Belt
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- 0.5l
- :
- 1400l/min
- :
- -
- :
- -
- :
- 365mm
- :
- 202mm
- :
- 138mm
- :
- 2.2kg
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.4183 (€113.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.