You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Brushless Cordless Vacuum Cleaner - Bare Unit -
DCL282FZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCL282FZ
- Order Code:
- TL20796
- Product Range
- Makita - LXT Vacuums
- Also Known As:
- GTIN UPC EAN: 0088381882378
- Technical Datasheet:
- DCL282FZ Datasheet
Product Range Selector (Makita - LXT Vacuums)
See all from this product rangeProduct Overview
- Brushless motor
- LED job light
- 3x Power settings
- One-touch push button switch
- Quiet Operation
- Pipe lock: Pipe is fixed by the locking mechanism
- Simply by pushing a button, you can open the front cover for easy dust bag change
- Accepts disposable paper dust bag as well as cloth dust bag
- Dust Capacity: Cloth Dust Bag 500ml
- Dust Capacity: Paper Dust Bag 330ml
- Suction Power (Max/H/L): 60/45/15W
- Max Airflow: 1.5 m³/min
- Max Sealed Suction: 8.2 kPa
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- 60W
- :
- 0.5l
- :
- 1500l/min
- :
- 61mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.6kg
- :
- Makita - LXT Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.2645 (€141.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.