You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Drywall Cutter - Bare Unit -
DCO181Z
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCO181Z
- Order Code:
- TL24381
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381727976
Product Overview
- Brushless Motor: Enhances efficiency, providing longer run time and reduced maintenance
- Variable Speed Control: Allows precise cutting across different drywall materials
- Tool-Free Depth Adjustment: Quick and easy to set cutting depth without additional tools
- Soft Start Function: Reduces start-up shock for better control and accuracy
- Dust Extraction Port: Compatible with Makita dust extractors for cleaner working environments
- Ergonomic Slim Body Design: Offers improved grip and comfort during prolonged use
- 18V LXT Compatibility: Works with Makita 18V LXT batteries and chargers for added convenience
- No load speed: 32000 min⁻¹
- Collet Capacity: 3.18mm - 6.35mm
- Vacuum cleaner connection Ø in / out: 17mm / 22mm
Contents
Drywall Cutter, Wrench, Drywall Bit & 1/4" Collet Cone
Footnotes
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €185.211 (€227.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.