You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20L 18V LXT Li-Ion Cordless Cool / Warmer Box - Bare Unit - 

DCW180Z

DCW180Z - 20L 18V LXT Li-Ion Cordless Cool / Warmer Box - Bare Unit
DCW180Z - 20L 18V LXT Li-Ion Cordless Cool / Warmer Box - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DCW180Z
Order Code:
TL21917
Also Known As:
GTIN UPC EAN: 0088381726412
Technical Datasheet:
DCW180Z   Datasheet
See all Technical Docs

Product Overview

DCW180 is a cordless cool & warmer box powered by 3 power source options: 18V LXT Li-Ion battery (two in parallel or one), 12V/24V DC (cigar socket) or mains supply.
  • Five inside cooling temperature settings
  • Two inside warming temperature settings
  • Powered by 18V LXT battery (single or two in parallel)
  • Can also be powered by 12V/24V cigarette socket or by AC adapter
  • USB output port
  • LED display for or clear display of inside temperature and battery fuel gauge
  • Battery cover for protection against splashes and dirt
  • Carrying handle and large caster wheels
  • In-built bottle opener
  • Side mounted carry grips
  • IPX4 Waterproof Design - resists splashing water
  • Run Time 2x 6Ah; 5 hours (at -18 °C ), 17 hours (at 5 °C ) & 4 hours (at 60 °C )
  • Cooling Capacity: -18 - 10ºC
  • Warming Capacity: 50 - 60ºC
  • Capacity: 20 Litres

Contents

Cooler, Shoulder Strap & AC Power Adaptor

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cooler

:
-

:
20l

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381726412

No Longer Manufactured

€370.4103 ( €455.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €370.4103 (€455.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --