You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Pump Attachment for Makita DUX18RT Split Shaft Multi-Function Power Head Tool -
DEAPF400MP
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DEAPF400MP
- Order Code:
- SI20800
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381777070
- Technical Datasheet:
- DEAPF400MP Datasheet
Product Overview
- Compatible with Makita split-shaft power units
- Self-priming design for efficient water transfer
- Ideal for draining ponds, tanks, or flooded areas
- Easy attachment and detachment
- Compatible with Makita DUX18, DUX60, and UX01G power units
- Max flow with DUX18: 0 - 90 / 100 L/min
- Max suction height with DUX18: 0 - 7 / 8 m
- No load speed with DUX18: 0 - 6700 / 7700 min⁻¹
Product Information
- :
- -
- :
- -
- :
- -
- :
- 100l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €167.67 (€206.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.