You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Power Tool Battery USB Adaptor -
DECADP05
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DECADP05
- Order Code:
- TL22026
- Also Known As:
- GTIN UPC EAN: 0088381806954
Product Range Selector (Makita - Li-Ion Battery USB Adaptors)
See all from this product rangeProduct Overview
- Suitable for use with iOS and Android systems
- Battery protection USB Port
- Complete with belt clip
- Suitable for all LXT 14.4V & 18V batteries
- USB cables are not included
- Output 2.1A
Footnotes
Product Information
- :
- USB
- :
- Li-Ion
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- Makita - Li-Ion Battery USB Adaptors
- :
- USB
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.4626 (€22.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.