You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 18V LXT Li-Ion Cordless Angle Grinder - Bare Unit -
DGA452Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DGA452Z
- Order Code:
- TL16788
- Product Range
- Makita - Cordless Angle Grinders
- Also Known As:
- GTIN UPC EAN: 00088381660112
- Technical Datasheet:
- DGA452Z Datasheet
Product Range Selector (Makita - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- 4 Pole motor
- Anti-restart function with warning lamp
- Capable of using wheels or discs for mains grinders
- Easy grip body
- Electronic current limiter with warning lamp
- High comfort grips
Contents
Angle Grinder, Grinding Wheel, Lock Nut & Side Handle
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 115mm
- :
- Makita - Cordless Angle Grinders
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.0405 (€131.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.