You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 18V LXT Li-Ion Cordless Angle Grinder - Bare Unit -
DGA463Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DGA463Z
- Order Code:
- TL23861
- Also Known As:
- GTIN UPC EAN: 0088381853514
- Technical Datasheet:
- DGA463Z Datasheet
Product Range Selector (Makita - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- A 18V powerful cordless angle grinder
- The Angle grinder can be connected to a dust extraction system with optional dust-collecting wheel cover
- Anti-restart function
- ADT (Automatic torque Drive Technology): The speed is automatically regulated during operation in order to achieve optimum performance
- Active Feedback sensing Technology (AFT) stops the engine if the rotation suddenly stops
- XPT (Extreme Protection Technology) is engineered for improved dust and water resistance for operation in harsh job site conditions
- Compact and lightweight design
- Electric brake maximises productivity and increases safety for operator
- Brushless motor eliminates carbon brushes, enabling the Brushless motor to run cooler and more efficiently for longer life
- 3-Stage LED gauge indicates battery charge level / overheating / overload
- Battery protection system automatically shuts off power when the battery level is low
- No load speed: 3000 - 8500 min⁻¹
- Bore Size (Arbor Diameter): 22.23mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 660W
- :
- 115mm
- :
- Makita - Cordless Angle Grinders
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €156.6159 (€192.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.