You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V LXT Li-Ion Brushless Cordless Angle Grinder - Bare Unit -
DGA513Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DGA513Z
- Order Code:
- TL20788
- Also Known As:
- GTIN UPC EAN: 0088381853590
- Technical Datasheet:
- DGA513Z Datasheet
Product Overview
- Brushless motor
- Variable speed control dial
- Anti-restart function
- Electric brake
- On/off slide switch
- Electronic current limiter for overload protection
- Battery fuel gauge
- Ergonomic soft grip
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- Active Feedback Sensing Technology (AFT): Shuts down the tool to protect the user if the rotation speed suddenly slows down
- Removable dust covers
- Lock-on function
- Soft start
- Bore Diameter: 22.23mm
- Max Wheel Thickness: 7.2mm
- Max Wheel Diameter: 125mm
- No Load Speed: 3,000 - 8,500 rpm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 125mm
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €170.0272 (€209.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.